Einhell 34.305.90 BG-RS 2540/1 CB Electric Silent Shredder With Collect Box 2500

Order Code:

84-4979

Brand: Einhell MPN: 34.305.90 EAN-13: 4006825583083

Discontinued


The Einhell BG-RS 2540/1 CB electric silent shredder is a robust and extremely powerful tool for the quiet shredding of thick materials such as branches as well as tree cuttings, hedge cuttings and garden waste at a high rate of throughput. Its long-lasting cutter drum powerfully draws the material into the large funnel opening. For easy and user-friendly transportation there is a robust chassis with wheels and a practical transport handle. The BG-RS 2540/1 CB has an integrated connector for the power cable. A switch for reversing the direction of rotation of the cutter drum is provided for the quick and effortless removal of blockages. The motor circuit breaker of this tool protects the motor against overloading. For optimum user safety, the transparent debris box is equipped with a safety switch which interrupts the power supply when the box is removed. Safe operation is also assured by a restart safeguard.


  • Category: Electric Garden Shredder
  • Range: Einhell Blue
  • Power: 2000W
  • Capacity of catch box: 60 l
  • Idle speed: 40rpm
  • Max. branch diameter: 40mm
  • Sound power level LWA: 94 dB (A)
  • L x W x H: 570 x 415 x 515mm
  • Product weight: 29.2kg
  • Manufacturer's part no.: 3430590
Idle speed 40rpm
Product Weight 29.2kg

Trustpilot