Einhell 34.020.50 GE-ET 3023 Auto Feed Electric Grass Trimmer 300W

MPN
34.020.50
Brand
Einhell
EAN-13
4006825598162
Order Code
84-4987
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell lawn trimmer GC-ET 3023 is a practical, powerful tool which helps you produce an immaculately cut lawn through effortless trimming in hard-to-reach areas of the garden. This grass trimmer is equipped with a robust universal motor. An additional handle enables user-friendly two-hand operation and therefore comfortable operation without fatigue. High-grade, impact-resistant plastic is used not only for the housing but also for the additional handle of the robust GC-ET 3023. The single line of the user-friendly, automatic jog line feed system produces a clean cut. There is also a stress-relief clip to protect the power cable of the grass trimmer from wear.


  • Category: Electric Grass Trimmer
  • Range: Einhell Classic
  • Power: 300W
  • Cutting width of twin thread: 230mm
  • Revolutions of thread spool: 11000rpm
  • Thread diameter: 1.5mm
  • Thread length: 600cm
  • L x W x H: 595 x 185 x 125mm
  • Product weight: 1.5kg
  • Manufacturer's part no.: 3402050
Type Grass Trimmer
Power 300W
Product Weight 1.5kg
Thread Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot