Einhell 2352050 Power X-Change Broom 18V Lightweight Cordless Cleaner

MPN
2352050
Brand
Einhell
EAN-13
4006825675184
Order Code
16-2570
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.66 £72.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 14/09/2026

Einhell 2352050 is part of the Power X-Change series and is an 18 V broom tool, designed for utility in both domestic and light commercial settings. This appliance features a sturdy build, leveraging the flexibility of its interchangeable battery system that is compatible with other tools within the Power X-Change range. It is particularly suitable for efficiently managing outdoor cleaning tasks such as sweeping driveways, patios, and garden paths, providing a cordless operation that enhances manoeuvrability. The TE-FS 18 Li-Solo model highlights Einhell's commitment to producing reliable, maintenance-friendly equipment, making it a valuable addition to environments requiring consistent cleaning without the constraints of cable lengths. This tool offers engineers and maintenance professionals an efficient solution for maintaining clean working areas, aiding operational safety and environmental tidiness.
Type Battery
Battery Voltage 18V
Dimensions (L x W x H) 300 x 260 x 940 mm
Height 940mm
Length 300mm
Material (body) Plastic
Operating type Battery
Operating Voltage 18V
Product Type Broom
Technology Li-ion
Weight 2.04kg
Width 260mm
Working width 250m

Reviews

Be the first to submit a review

Trustpilot