Einhell 2352040 Power X-Change Sweeper 61cm 18V Battery Not Included

MPN
2352040
Brand
Einhell
EAN-13
4006825649246
Order Code
02-7968
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £171.56 £171.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Einhell sweeper, model number 2352040, features a working width of 61 cm. This rechargeable battery-powered sweeper is ideal for efficiently cleaning paths and driveways. Einhell's robust design ensures reliable performance for both home and light commercial use.
Type Patio Cleaner
Container content 20l
Height 290mm
Length 1102mm
Operating type Rechargeable battery
Operating Voltage 18V
Sweeping capacity 1800 m²/h
Weight 10.3kg
Width 630mm
Working width 61cm

Reviews

Be the first to submit a review

Trustpilot