Einhell 2351233 Drill dust catcher Power Drill Accessory for Wet/Dry Vacuum

MPN
2351233
Brand
Einhell
EAN-13
4006825653960
Order Code
16-2564
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/07/2026

Einhell 2351233, also known as part 2618495, is a precision-engineered drill dust catcher designed to complement both wet and dry vacuum systems in order to maintain a cleaner working environment during drilling operations. This accessory effectively captures debris and dust generated by power drills, thus improving workplace safety and cleanliness by minimising airborne particles. It seamlessly integrates with most standard wet/dry vacuum interfaces, allowing for efficient removal of particulates directly from the drilling site. Common engineering applications for this product include construction, home renovation, and workshop projects where precise debris management is critical.
Type Drill dust catcher
Compatible With Suitable for all Einhell wet/dry vacuum cleaners
Dimensions (L x W x H) 165 x 138 x 68 mm
Height 68mm
Length 165mm
Product Type Drill dust catcher
Width 138mm

Reviews

Be the first to submit a review

Trustpilot