Einhell 2347190 TE-HV 18/06 Li-Solo Power X-Change Handheld Vacuum 18V Bare Unit

MPN
2347190
Brand
Einhell
EAN-13
4006825667189
Order Code
97-8890
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TE-HV 18/06 Li-Solo Power X-Change Handheld Vacuum is a compact, lightweight helper always at hand to remove dirt and annoying crumbs. Cleans every surface in a flash thanks to its three nozzles, which are included in the delivery. The floor nozzle is especially suitable for hard floors and smooth surfaces. The upholstery nozzle is suitable for upholstery, car seats and fabrics. With the long crevice nozzle (26cm), even hard-to-reach areas can be cleaned without much effort. With the help of the two included suction pipes (total length 70cm), the handy cordless hand-held vacuum cleaner can also be used as a floor vacuum cleaner comfortably in an upright position.

The dust collector has a capacity of 600 millilitres and can be easily emptied at the touch of a button. The integrated wall bracket ensures space-saving storage. Thanks to its ergonomic design and softgrip surfaces, the 1kg lightweight hand-held vacuum cleaner lies comfortably and easily in the hand. The integrated dirt filter can be cleaned and reused under running water after it has dried completely.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Suction Power: 72 mbar.
Collection Container Volume: 0.6 litre.
Suction Pipe Length: 0.7m.
Weight: 0.95kg.


Reviews

Be the first to submit a review

Trustpilot