Einhell 2347143 Power X-Change Wet/Dry Vacuum 30L Battery/Charger Excl.

MPN
2347143
Brand
Einhell
EAN-13
4006825660067
Order Code
02-7949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £180.93 £176.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Einhell TP-VC 36/30 S Auto-Solo is a versatile wet/dry vacuum cleaner with a 30-litre capacity. Ideal for both wet and dry applications, this model is perfect for cleaning up various types of debris in workshops or home environments. Please note the battery and charger are sold separately.
Type Wet/dry vacuum cleaner
Capacity 30l
Dimensions (L x W x H) 615 x 485 x 925 mm
Height 925mm
Length 615mm
Material (container) Stainless steel
Operating Voltage 36V
Weight 8.15kg
Width 485mm

Reviews

Be the first to submit a review

Trustpilot