Einhell 2347140 Power X-Change Wet/Dry Vacuum Cleaner 30L Battery Not Incl.

MPN
2347140
Brand
Einhell
EAN-13
4006825635874
Order Code
02-7948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £218.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Einhell Power X-Change TE-VC 36/30 Li S-Solo is a versatile wet/dry vacuum cleaner suitable for various cleaning tasks. With a 30-litre capacity, it efficiently handles both wet and dry debris, making it ideal for home and workshop use. Please note, the battery is not included with the product.
Type Wet/dry vacuum cleaner
Capacity 30l
Dimensions (L x W x H) 750 x 400 x 900 mm
Height 900mm
Length 750mm
Material (container) Stainless steel
Operating Voltage 18V
Weight 8940g
Width 400mm

Reviews

Be the first to submit a review

Trustpilot