Einhell 2342477 TE-VC 2230 SACL Wet and Dry VacuumCleaner with PTO50l 1600W 240V

MPN
2342477
Brand
Einhell
EAN-13
4006825666380
Order Code
97-8907
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-VC 2230 SACL Wet and Dry Vacuum Cleaner comes with power take off socket. Complies with dust class L in accordance with EU standards. It filters out dust with OEL values >1 mg/m³ and is suitable for allergy sufferers. A filter cleaning system helps to restore suction power if lost/reduced. There is also a blow connection, ideal for blow-cleaning hard-to-reach areas.

Its sturdy, rust-proof 50 litre stainless steel tank has a water drain screw for draining the absorbed water. The tank also features practical accessory holders for clean stowage and operations. Fitted with large wheels and castors for improved mobility.

Supplied with: 1 x Stainless Steel Telescopic Tube with Air Regulator, 1 x Heavy-duty Plastic Suction Hose 3m, 1 x Universal Nozzle, 1 x Crevice Nozzle, 1 x Upholstery Nozzle, 1 x HEPA Pleated Filter, 1 x Foam Filter, 1 x Dust Bag and 1 x Synthetic Dust Bag.

Specifications:

Input Power: 1,600W.
Capacity: Wet/Dry: 50 Litre.
Suction Hose Diameter x Length: 36mm x 600cm.
Max. Suction Power: 230 mbar.
Weight: 13.1kg.


Reviews

Be the first to submit a review

Trustpilot