Einhell 2342390 TC-VC 1815 S Wet & Dry Vacuum Cleaner 15 litre 1250W 240V

Order Code:

97-8861

Brand: Einhell MPN: 2342390 EAN-13: 4006825620979
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-VC 1815 S Electric Wet/Dry Vacuum Cleaner is a flexible and high suction all-purpose vacuum cleaner used for simple wet or dry cleaning. The 15 litre stainless steel container is easy to clean and collects rough, fine, wet or dry dirt, as well as fluids, without residues. Its strong 1,250W motor provides good suction performance, as well as sufficient pressure for its practical blowing function. 

Supplied with:  1 x Suction Hose 36mm x 150cm, 3 x Extension Pipes, 1 x Adapter, 1 x Large Suction Nozzle with Combination Insert, 1 x Crevice Nozzle, 1 x Dirt Bag, 1 x Synthetic Bag and 1 x Foam Filter.

Specifications:

Input Power: 1,250W.
Capacity: Wet/Dry: 15 Litre.
Suction Hose Diameter x Length: 36mm x 150cm.
Max. Suction Power: 180 mbar.
Weight: 2.99kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot