Einhell 2342188 TC-VC 1930 S Wet/Dry Vacuum Cleaner 240V 1500W

MPN
2342188
Brand
Einhell
EAN-13
4006825617559
Order Code
97-8863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Einhell TC-VC 1930 S Wet/Dry Vacuum Cleaner provides good service to the ambitious DIY enthusiast on cleaning jobs in the home, workshop and garage. The pleated filter allows for vacuuming of fine dust, whilst a foam filter protects the motor against soiling during wet vacuuming. A practical blow connector is also provided.

Its stainless steel tank has a capacity of 30 litres, both dirt and liquids. A drain screw provides easy, user-friendly disposal of the vacuumed liquid. The cable and accessories can be stored away quickly and neatly, directly on the cleaner itself. Easy to manoeuvre, fitted with 4 castor wheels and a carry handle.

Supplied with: 1 x 2.5m Suction Hose, 1 x 3-Piece Plastic Suction Tube, 1 x Large Suction Nozzle with Combination Insert for Wet & Dry Vacuuming of Floors and 1 x Crevice Nozzle.

Specifications:

Input Power: 1,500W.
Max. Suction Power: 190 mbar.
Capacity (Wet/Dry): 30L.
Suction Hose (Length x Ø): 2.5m x 36mm.
Power Cord Length: 2.5m.
Weight: 5kg.


Reviews

Be the first to submit a review

Trustpilot