Einhell 2260150 Wire rope hoist durable and efficient for lifting tasks

MPN
2260150
Brand
Einhell
EAN-13
4006825643244
Order Code
16-2556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.93 £43.29
10+ £41.77
50+ £41.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Einhell 2260150 is designed for efficient lifting tasks, commonly identified by its alternate description, 2336481 - Einhell 2260150. This wire rope hoist is engineered with robust materials to ensure durability and reliability under demanding conditions. It features a high-performance motor that facilitates precise lifting operations, making it suitable for applications in construction, workshops, and warehouses where secure, vertical lifting is required. The Einhell 2260150 is equipped with an automatic brake function and a thermal overload switch, ensuring safety and operational continuity in various industrial environments. With its capacity to handle substantial loads with ease, this wire rope hoist proves vital for engineers seeking a dependable solution for material handling.
Type Hand wire rope hoist
Depth 685mm
Height 150mm
Rope diameter 6mm
Rope length 1.6m
Weight 5.21kg
Width 93mm

Reviews

Be the first to submit a review

Trustpilot