Einhell 2260140 Hand wire rope hoist Traction 500 kg

MPN
2260140
Brand
Einhell
EAN-13
4006825643237
Order Code
16-2555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.71 £25.25
10+ £24.06
50+ £23.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

Einhell 2260140 is a hand wire rope hoist designed to provide reliable traction with a capacity of up to 500 kg, identified alternatively as 2525955. Engineered for precision and durability, this hoist features a robust wire rope mechanism capable of securely lifting and lowering heavy loads in various industrial and construction settings. Its efficient design is highly applicable in environments requiring manual load manipulation, such as warehouses, workshops, and manufacturing plants. Composed of high-quality materials, the Einhell 2260140 ensures a long service life and demonstrates resilience under demanding operational conditions. This product is well-suited for engineers seeking a dependable manual hoisting solution tailored to rigorous industry standards.
Type Hand wire rope hoist
Load Capacity 500kg
Depth 75mm
Height 130mm
Rope diameter 4.8mm
Rope length 2.2m
Traction (rolling) 500kg
Weight 2750g
Width 630mm

Reviews

Be the first to submit a review

Trustpilot