Einhell 2255398 Swivel Arm Telescopic 750-1100mm Max Load 600kg

MPN
2255398
Brand
Einhell
EAN-13
4006825540017
Order Code
02-7929
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.53
10+ £43.93
50+ £43.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 20/11/2026

The Einhell 2255398 Block and Tackle Swivel Arm is a versatile cable winch featuring a robust pulley and hoist system. It is designed for efficient lifting and manoeuvres in various settings, providing enhanced safety and flexibility in handling loads. This electric pulley system is ideal for use in construction, workshops, and garages.
Type Block and tackle swivel arm
Height 102mm
Length 865mm
Weight 8350g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot