Einhell 2255160 Electric Block and Tackle Lifts 999kg 18m Wire Rope

MPN
2255160
Brand
Einhell
EAN-13
4006825627602
Order Code
02-7928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £370.00 £314.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Einhell 2255160 electric block and tackle, manufactured by Einhell, has a load capacity of 999 kg with the pulley and 500 kg without. This electric hoist features a robust set of pulleys, making it ideal for lifting heavy loads in workshops and construction sites. Typical applications include safely hoisting equipment or materials using reliable cable winch mechanisms.
Type Electric block and tackle
Load Capacity 500kg
Height 318mm
Length 499mm
Lifting height (incl. pulley) 9m
Lifting height (w/o pulley) 18m
Operating Voltage 240V
Power 1600W
Rope length 18m
Rope speed (incl. pulley) 4 m/min
Rope speed (no pulley) 8 m/min
Weight 32kg
Width 179mm

Reviews

Be the first to submit a review

Trustpilot