Einhell 2255150 Electric Block and Tackle Load Capacity 600kg 18m Wire Rope

MPN
2255150
Brand
Einhell
EAN-13
4006825628753
Order Code
02-7927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 20/11/2026

The Einhell 2255150 electric hoist offers a load capacity of 600 kg with the pulley and 300 kg without it, making it suitable for various lifting tasks. This electric block and tackle is equipped with a cable winch, ideal for use in garages or small workshops. Einhell's reliable construction ensures efficient and safe lifting operations.
Type Electric block and tackle
Load Capacity 300kg
Height 265mm
Length 395mm
Lifting height (incl. pulley) 9m
Lifting height (w/o pulley) 18m
Operating Voltage 240V
Power 1050W
Rope length 18m
Rope speed (incl. pulley) 4 m/min
Rope speed (no pulley) 8 m/min
Weight 16.75kg
Width 145mm

Reviews

Be the first to submit a review

Trustpilot