Einhell 2250110 Chainblock 1000 kg Capacity Easy Lift Safety Chain

MPN
2250110
Brand
Einhell
EAN-13
4006825628302
Order Code
02-7924
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £78.67 £66.87
10+ £64.86
50+ £64.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Einhell's Chainblock 2250110 is a reliable hoist with a load capacity of 1000 kg without a pulley. This versatile tool is ideal for lifting heavy loads in workshops or construction sites. Its robust design ensures safe and efficient operation for both professional and DIY applications.
Type Chainblock
Load Capacity 1000kg
Height 160mm
Length 250mm
Lifting height (w/o pulley) 2500mm
Weight 8.5kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot