Einhell 2030365 Einhell Bt-Bo Jump Lead Aluminium Copper 3.50M LED Clamps

MPN
2030365
Brand
Einhell
EAN-13
4006825603514
Order Code
16-2549
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 09/08/2026

Einhell 2030365, jumper links, offer a reliable solution for vehicle power transfer requiring jump start capabilities. Known as the Einhell BT-BO 25/1 A LED SP Jump Lead, this product features a construction of copper-plated aluminium with a cross-sectional area of 31.4 mm², ensuring efficient conductivity across its length of 3.50 metres. The jump leads are equipped with illuminated clamps, facilitating ease of use in low-light conditions such as emergency roadside assistance or automotive repair environments. This product is well-suited for use in engineering applications involving the diagnosis and restoration of automotive electrical systems, providing a crucial utility for automotive technicians and maintenance professionals.
Type Jump Leads
Pitch N/A
Colour Black-red
Cable Length 3.50m
Cross Section 31.4mm²
DIN Standard DIN 72553
Height 50mm
Length 3500mm
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 3000cm³
Suitable for petrol engines up to 5500cm³
Width 120mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot