Einhell 134225 Bit Adapter Screwdriver 3 8" 65mm 1Pc Silver Durable

MPN
134225
Brand
Einhell
EAN-13
4009311342256
Order Code
16-2547
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Einhell 134225 Bit Adapter Screwdriver 3 8" 65mm is a precision-engineered component designed for use with auger bits and screwdriver drive systems. The durable silver bit adapter measures 65 mm in length and features a 3/8 inch drive, making it suitable for a range of professional applications where precise torque transmission is essential. Constructed with robust materials to withstand demanding conditions, this bit adapter is compatible with various drilling and fastening tasks in both industrial and construction settings. Its versatility and compatibility with standard tools enhance its utility for engineers and technicians requiring reliable performance in their everyday duties.
Type Bit adapter
Diameter Not Applicable
Overall Length 65mm
Drive 3/8"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot