EHZ30-2K Powergrip Clamp Capacity 300mm

Bessey Brand: Bessey

The one-handed clamp EHZ - full power with just one hand

This extremely sturdy original BESSEY one-handed clamp EHZ is perfect for all work that needs to be carried out with one hand e.g. for overhead tasks, or if a further tool needs to be used at the same time for aligning purposes. Not only does the one-handed clamp allow you to hold or fix in place with just one hand, it also allows you to clamp just as powerfully as ever. That means you save both manpower and time.

Clamp and fix in place quickly and simply with just one hand.

Your benefits at a glance:

1 Parallel handle with pump lever.
The ergonomically shaped handle with pump lever runs parallel to the rail. That way, balanced, safe handling is always guaranteed.

2 Rapid move button.
This button allows you to move the sliding arm at any time, quickly and with minimum effort.

3 Plastic pressure caps
The removable plastic caps provide a nonmarring soft-touch for use with wood and finished metal surfaces.

4 Versatility.
Fixed arm and pressure plate are produced and tempered from a single piece of high-quality BESSEY steel. Clamping is resilient and elastic.

The Bessey EHZ302K has the following:

Clamping force of up to 5,000N
Opening: 300mm
Throat Depth: 100mm
Rail: 19.5 x 9.5mm

Description Image Product Buy Pricing (Ex VAT) Type
Bessey EHZ30-2K Powergrip Clamp Capacity 300mm
Bessey EHZ30-2K Powergrip Clamp Capacity 300mm
Standard range
Order code: 95-2379
MPN: EHZ30-2K

Despatched within 4 working days - 5 in stock
1+ £36.80
Price per unit Ex VAT
Clamp
Bessey EHZ60-2K Powergrip Clamp Capacity 600mm
Bessey EHZ60-2K Powergrip Clamp Capacity 600mm
Standard range
Order code: 95-2380
MPN: EHZ60-2K

Despatched within 4 working days - 3 in stock
1+ £44.32
Price per unit Ex VAT
Clamp

Trustpilot