Ehmann T73 Dimmer Flush-mount for Lamps with 1-10V Control Voltage

Image Representative of Range

Ehmann T73 Dimmer Flush-mount for Lamps with 1-10V Control Voltage

MPN
T73
Brand
Ehmann
EAN-13
4012096730002
Order Code
11-7447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.00
10+ £25.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ehmann's T73 is a flush-mount dimmer featuring a 1-10V dimming interface. It includes an electronic potentiometer for precise light control, making it ideal for residential and commercial lighting applications. The Lumeo Domus model also integrates a twilight switch, enhancing energy efficiency.
Type Flush-mount dimmer
Energy efficiency rating n.a
Dimming mains voltage modulation -10V
Operating Voltage 230V
Power rating (max.) 2300W
Shaft Ø 4mm
Voltage type -10V

Reviews

Be the first to submit a review

Trustpilot