Ehmann T46.03 Flush-Mount Dimmer White For LED/Halogen Bulbs

Image Representative of Range

Ehmann T46.03 Flush-Mount Dimmer White For LED/Halogen Bulbs

MPN
T46.03
Brand
Ehmann
EAN-13
4012096005025
Order Code
11-7446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £36.09 £30.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ehmann T46.03 is a versatile flush-mount dimmer that supports LED bulbs, energy-saving bulbs, light bulbs, and halogen lamps. It operates efficiently with a power range of 15-150 W/VA, making it suitable for various lighting applications. Ideal for home or office settings, it provides adjustable light control while maintaining a sleek, white finish.
Type Flush-mount dimmer
Colour White
Energy efficiency rating n.a
Operating Voltage 230V
Power rating (max.) 150W
Power rating (min.) 3W
Shaft Ø 4mm
Similar RAL 9010
Suitable For Transformer (electric)
Switching capacity (energy saving bulbs) 15 - 150W
Switching capacity (halogen bulbs) 15 - 150W
Switching capacity (LED) 3 - 50W
Switching capacity (light bulbs) 15 - 150W

Reviews

Be the first to submit a review

Trustpilot