Ehmann 5591x0100 Rotary Dimmer for LED Halogen and Standard Bulbs

MPN
5591x0100
Brand
Ehmann
EAN-13
4012096007609
Order Code
09-0070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £50.95 £43.31
10+ £41.78
50+ £41.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Ehmann's 5591x0100 rotary dimmer is designed for use with LED bulbs, halogen lamps, and light bulbs. The device, finished in white (RAL9016), provides intuitive control of lighting levels and is ideal for creating the desired ambiance in residential or commercial spaces. As a part of the T55.01 range, it includes features typical of high-quality rotary dimmers but is distinctly characterised by its compatibility and ease of use.
Type Rotary dimmer
Colour White (RAL9016)
Dimensions (L x W) 55 mm x 55 mm
Length 55mm
Operating Voltage 230V
Power rating (max.) 220W
Power rating (min.) 3W
Shaft Ø 4mm
Similar RAL 9016
Switching capacity (halogen bulbs) circuit resistance 220W
Switching capacity (LED) 100W
Switching capacity (light bulbs) 220W
Width 55mm

Reviews

Be the first to submit a review

Trustpilot