Ehmann 5500x0100 Rotary Dimmer: Silent Reliable LED dimming No Standby Use

MPN
5500x0100
Brand
Ehmann
EAN-13
4012096007463
Order Code
09-0069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ehmann 5500x0100 rotary dimmer is a versatile device suitable for LED bulbs, halogen lamps, and light bulbs. Manufactured by Ehmann, it features a twilight switch and supports efficient light management. Typically used in residential and commercial settings, it allows precise control over lighting intensity.
Type Rotary dimmer
Power rating (max.) 220W
Power rating (min.) 3W
Shaft Ø 4mm
Switching capacity (halogen bulbs) circuit resistance 220W
Switching capacity (LED) 100W
Switching capacity (light bulbs) 220W

Reviews

Be the first to submit a review

Trustpilot