Ehmann 3900x0700 Flush-mount Dimmer 7-110W LED/Halogen/Lumeco Eco

Image Representative of Range

Ehmann 3900x0700 Flush-mount Dimmer 7-110W LED/Halogen/Lumeco Eco

MPN
3900x0700
Brand
Ehmann
EAN-13
4012096005568
Order Code
11-7439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.00
10+ £25.20
50+ £25.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Ehmann 3900x0700 Flush-mount dimmer, also known as LED-DIMMER 7-110 W T39.07.1, facilitates energy-efficient lighting control for various bulb types including LED, halogen, and energy-saving bulbs. This versatile device, identified by codes such as 04012096002987 and 04012096005568, is optimal for residential or commercial use where precise dimming functionality is required. Suitable in scenarios demanding a twilight switch feature
Type Flush-mount dimmer
Energy efficiency rating n.a
Dimensions (W x H) 71 x 33mm
Height/depth 33mm
Operating Voltage 230V
Power rating (max.) 110W
Power rating (min.) 3W
Shaft Ø 4mm
Suitable for (technical/physical) Transformer (mechanical)
Switching capacity (energy saving bulbs) 7 - 110W
Switching capacity (halogen bulbs) 7 - 110W
Switching capacity (LED) 3 - 35W
Switching capacity (light bulbs) 7 - 110W
Width 71mm

Reviews

Be the first to submit a review

Trustpilot