Ehmann 3900x0100 LUMEO DOMUS Dimmer 20-500W for Incandescent & Halogen Lamps

Image Representative of Range

Ehmann 3900x0100 LUMEO DOMUS Dimmer 20-500W for Incandescent & Halogen Lamps

MPN
3900x0100
Brand
Ehmann
EAN-13
4012096390015
Order Code
11-7438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Ehmann's 3900x0100 flush-mount dimmer is suitable for light bulbs, halogen lamps, and operates effectively within a range of 20-500 W. This LED-dimmer integrates seamlessly into various lighting setups due to its versatile functionality. Typical applications include residential and commercial environments where adjustable lighting is essential.
Type Flush-mount dimmer
Energy efficiency rating n.a
Operating Voltage 230V
Power rating (max.) 500W
Power rating (min.) 20W
Shaft Ø 4mm
Suitable for (technical/physical) Transformer (mechanical)
Suitable for lamp power -500W
Switching capacity (halogen bulbs) 20 - 500W
Switching capacity (light bulbs) 20 - 500W

Reviews

Be the first to submit a review

Trustpilot