Ehmann 2660x0109 Cord Dimmer Halogen White Hand/Foot Control Switch

Ehmann 2660x0109 Cord Dimmer Halogen White Hand/Foot Control Switch

MPN
2660x0109
Brand
Ehmann
EAN-13
4012096266402
Order Code
11-7437
Country of Origin
Germany

Discontinued


The Ehmann 2660x0109 pull dimmer switch is designed for use with halogen lamps and light bulbs. Featuring a twilight switch, it serves as a convenient cord dimmer for electronic transformers. Ideal for adjusting light levels, this LUMEO portable switch is suitable for various domestic lighting applications.
Type Pull dimmer switch
Colour White
Energy efficiency rating n.a
Cable Length 1.80m
Misc Attribute Phase section with slider
Operating Voltage 230V
Power rating (max.) 300W
Power rating (min.) 20W
Switching capacity (halogen bulbs) 20 - 300W
Switching capacity (light bulbs) 20 - 300W

Trustpilot