Ehmann 2620x0009 Dimmer Adapter for Halogen/Incandescent Lamps Black

Image Representative of Range

Ehmann 2620x0009 Dimmer Adapter for Halogen/Incandescent Lamps Black

MPN
2620x0009
Brand
Ehmann
EAN-13
4012096262206
Order Code
11-7434
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.60 £38.82
10+ £37.45
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ehmann 2620x0009 dimmer adapter, suitable for halogen lamps and light bulbs, is black in colour. It features a T26.02 cord dimmer with a feed line, allowing adjustable lighting control. This product is typically used to manage lighting in residential or commercial settings.
Type Dimmer adapter
Housing colour Black
Energy efficiency rating n.a
Cable Length 1.80m
Colour of light black
Colour of light adjustable black
Design Type Adapter
Misc Attribute Phase angle
Power rating (max.) 500W
Power rating (min.) 20W
Switching capacity (halogen bulbs) 20 - 500W
Switching capacity (light bulbs) 20 - 500W

Reviews

Be the first to submit a review

Trustpilot