Ehmann 2160c0709 Pull Dimmer Switch for LED Energy-saving Halogen

Image Representative of Range

Ehmann 2160c0709 Pull Dimmer Switch for LED Energy-saving Halogen

MPN
2160c0709
Brand
Ehmann
EAN-13
4012096003533
Order Code
11-7433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £52.73 £44.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ehmann 2160c0709 Pull dimmer switch, suitable for LED, energy-saving, halogen lamps, and light bulbs, offers versatile lighting control. Manufactured by Ehmann, this white dimmer switch features a Lumeo Mobil twilight switch design. It is ideal for home and office environments where adjustable lighting is beneficial.
Type Pull dimmer switch
Housing colour White
Energy efficiency rating n.a
Cable Length 1.80m
Colour of light adjustable white
Operating Voltage 230V
Power rating (max.) 110W
Power rating (min.) 7W
Suitable for (technical/physical) Transformer (mechanical)
Switching capacity (energy saving bulbs) 7 - 110W
Switching capacity (halogen bulbs) 7 - 110W
Switching capacity (LED) 7 - 110W
Switching capacity (light bulbs) 7 - 110W

Reviews

Be the first to submit a review

Trustpilot