Ehmann 2120c0709 Pull Dimmer Switch Black 7-110W LED/Energy Save/Halogen

Image Representative of Range

Ehmann 2120c0709 Pull Dimmer Switch Black 7-110W LED/Energy Save/Halogen

MPN
2120c0709
Brand
Ehmann
EAN-13
4012096003526
Order Code
11-7432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.00
10+ £42.50
50+ £42.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Ehmann pull dimmer switch, model 2120c0709, is a versatile switching solution for controlling LED, energy-saving, halogen, and standard light bulbs. This mobile cord dimmer, Lumeo Mobil, supports power ranges from 7-110 W/VA, making it ideal for residential lighting applications. The twilight switch feature enhances convenience by automatically adjusting the light settings based on ambient conditions.
Type Pull dimmer switch
Housing colour Black
Energy efficiency rating n.a
Cable Length 1.80m
Operating Voltage 230V
Power consumption in emergency mode -110W
Power rating (max.) 110W
Power rating (min.) 7W
Suitable for (technical/physical) Transformer (mechanical)
Switching capacity (energy saving bulbs) 7 - 110W
Switching capacity (halogen bulbs) 7 - 110W
Switching capacity (LED) 7 - 110W
Switching capacity (light bulbs) 7 - 110W

Reviews

Be the first to submit a review

Trustpilot