Eg-2102ca Lhpa 125.0mhz Oscillator

Eg-2102ca Lhpa 125.0mhz Oscillator

MPN
Q3806CA10003901
Order Code
90-0336

Discontinued


Low-Jitter SMD SAW Crystal Oscillator, Epson Toyocom EG-2102CA Series, 125MHz Frequency, 100ppm Frequency Stability, 3.3V Supply Voltage, 45mA Input Current, LV-PECL, LVDS Output, SMD, A Range of Oscillators that Work on the SAW (Surface Acoustic Wave) Principle, Enabling Very Low Jitter and Low Phase Noise, a Choice of High Fundamental Frequencies are Available, with Either a LVDS (Low Voltage Differential Signalling) Output or a PECL (Positive Emitter Coupled Logic) Output, Output Enable Function, Excellent Shock Resistance, These Devices are Suitable for a Wide Range of High Frequency Applications

Trustpilot