Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman EDU01 Electronics Kit for Beginners

Order Code:  

70-4204

 
Brand: Velleman  MPN: EDU01  EAN-13: 5410329433307
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Electronics Kit for Beginners allows the first steps into the world of electronics. If you ever needed proof that electronics can be fun, this is it, as the EDU01 allows you to build your own circuits in a fun, safe and educational way.

The kit contains a breadboard and all the components needed to get started, so you can finish assembling your first circuit in just a few minutes.


Projects include:

  • LED with push button
  • Transistor as current amplifier
  • Astable multivibrator
  • Simple burglar alarm with LED indication and sound
  • Light detector
  • Polarity tester
  • Start-Stop circuit
  • Timer circuit
  • Light switch
  • Water alarm
  • Suitable for ages 13+
  • No soldering required
  • High-quality breadboard with 456 contact terminals
  • Extended manual
  • Dimensions: 80mm x 60mm
  • Power supply : USB
  • Dimensions: 80 x 55 x 35mm (3.14 x 2.16 x 1.37in.)
  • Includes enclosure
  • Velleman type K8074


Ready Assembled? No
Type Electronics experiments

Questions


*Question functionality currently disabled


20 November 2018 Question by: Rapid Customer | Product code: 70-4204
Q. What is the recommended youngest age? NPJ
A. Hi Neville, thank you for your question. The box states 13+.

Reviews


Good starter kit

Reviewed by: RichB - 31 January 2015
The kit has some nice circuits to build with diagrammatic and schematic circuits to compare. The circuits are a good springboard to develop ideas from and can be used as a good teaching resource. My son is really enjoying it!