Edizio 139231 Smart Button: Wireless Battery-Free Easy Hue Control

Image Representative of Range

Edizio 139231 Smart Button: Wireless Battery-Free Easy Hue Control

MPN
139231
EAN-13
7613175360652
Order Code
08-9967
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £119.21 £101.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Edizio by Feller Hue Pushbutton 139231 4120.2.S.FMI.61 is a wireless control device designed for managing LED lights remotely. Manufactured by Feller, this pushbutton enhances convenience and efficiency in lighting systems. Typical applications include home automation and office lighting control.
Type Pushbutton
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Height 88mm
Hub Required
IP Rating IP20
Power supply (LOV) not required
Series Hue
Transfer Standard (Smart Home) ZigBee
Width 88mm

Reviews

Be the first to submit a review

Trustpilot