EDIMAX UC4-010TB V2 USB4 USB cable Black 1.00 m Thunderbolt 3 USB-C plug

MPN
UC4-010TB V2
Brand
Edimax
EAN-13
4717964704993
Order Code
16-2525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

EDIMAX UC4-010TB V2 is a high-performance USB cable designed for modern data transfer and power delivery requirements. This black, 1.00 metre USB4 cable is equipped with a Thunderbolt 3 USB-C plug, allowing it to support high bandwidth and fast data transfer rates up to 40 Gbps, making it ideal for use in environments that require substantial data throughput, such as video editing suites and data centres. The cable's robust design ensures optimal electrical performance and reliable connectivity, making it suitable for connecting peripherals such as external hard drives, docking stations, and high-resolution displays. Engineers working in fields that require efficient data transfer and reliable power delivery will find the UC4-010TB V2 beneficial for applications requiring Thunderbolt 3 compatibility and USB4 capabilities.
Cable Length 1.00m
Connector 1 USB4
Connector 2 USB Thunderbolt
Colour Black
Type USB cable
AWG 30
Cable Design Round
Cable Use USB
Connections USB-C® plug
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Transfer Rate (max.) 40 GBit/s
Type A USB-C®
Weight 70g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot