Edimax IGS-1210P Industrial Ethernet Switch for Harsh IoT Environments

MPN
IGS-1210P
Brand
Edimax
EAN-13
4717964704696
Order Code
08-9965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £269.67 £267.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Edimax manufactures the IGS-1210P Industrial Ethernet switch, which serves as a robust network switch and splitter. It features advanced industrial-grade design for reliability in harsh environments, making it ideal for factory automation and outdoor networking applications. This network changeover device supports high-speed data transmission and is perfect for ensuring stable and efficient network connectivity.
Type Industrial Ethernet switch
Colour Multicolour
Depth 45mm
Ethernet ports 8
Height 210mm
LAN Data Transfer Rate 10 GBit/s
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Minimum Operating Temperature -40°C
Operating Voltage Power input: 12V~48 VDC, 2.5 A (terminal block)
Weight 1118g
Width 160.6mm

Reviews

Be the first to submit a review

Trustpilot