Edimax IGS-1005 Industrial Ethernet Switch Ideal for Harsh Environments

MPN
IGS-1005
Brand
Edimax
EAN-13
4717964704672
Order Code
08-9963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £132.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The EDIMAX IGS-1005 is an Industrial Ethernet switch designed for robust network management. It features five ports to efficiently handle network traffic and can function as a network switch or splitter. This device is typically used in industrial settings for reliable network changeover and connectivity.
Type Industrial Ethernet switch
Colour Multicolour
Depth 30mm
Ethernet ports 5
Height 127.5mm
LAN Data Transfer Rate 10 GBit/s
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Minimum Operating Temperature -40°C
Operating Voltage Power input: 12V~48 VDC, 2.5 A (terminal block)
Weight 387g
Width 83.6mm

Reviews

Be the first to submit a review

Trustpilot