EDIMAX EW-7822UMX Wi-Fi Dongle USB 3.2 1201 MBit/s Wi-Fi networking adapter

MPN
EW-7822UMX
Brand
Edimax
EAN-13
4717964704665
Order Code
16-2521
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £83.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Edimax EW-7822UMX is a Wi-Fi dongle that supports USB 3.2 connectivity for fast and reliable data transfer. This networking adapter offers a maximum throughput of 1201 MBit/s, enabling high-speed internet and network access suitable for a range of devices. It uses the AX1800 standard, ensuring compatibility with modern wireless communication protocols. Designed for seamless integration, the EW-7822UMX is ideal for upgrading desktops and laptops that require enhanced wireless capabilities. Its compact form factor makes it suitable for use in embedded systems, professional workstations, and engineering setups where stable and quick connectivity is essential.
Type Wi-Fi adapter
Colour Black
Height 15mm
Interfaces USB A (USB 3.2 1st gen)
Length 103.6mm
Rack size 483 mm (19")
Weight 25g
Width 30.1mm
Wi-Fi Speed 2.4 GHz 574 MBit/s
Wi-Fi Speed 5 GHz 1201 MBit/s
Wi-Fi transmission rate (max.) 1201 MBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot