EDIMAX EW-7822UAD Wi-Fi adapter USB A 802.11ac dual-band compact design

MPN
EW-7822UAD
Brand
Edimax
EAN-13
4717964704313
Order Code
16-2519
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

EDIMAX EW-7822UAD is a Wi-Fi adapter featuring USB A connectivity, designated under the networking & WiFi category. This device utilises the 802.11ac dual-band standard, offering enhanced wireless networking capabilities with support for both 2.4 GHz and 5 GHz frequency bands. Its compact design integrates USB 3.2 first generation technology, facilitating high-speed data transfers suitable for a range of applications, including connecting desktop computers, laptops, and network-enabled devices where upgrading to newer Wi-Fi standards is desired. The adapter is engineered to support seamless internet browsing, online gaming, and high-definition video streaming, thus providing significant improvements in network performance. Its compatibility with various operating systems makes it a versatile component in network configurations where space constraints and performance optimisation are crucial.
Type Wi-Fi adapter
Colour Black
Interfaces USB A (USB 3.2 1st gen)
Transfer Rate 867 MBit/s
Weight 0.107

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot