EDIMAX EW-7811UN V2 Wi-Fi adapter USB A 150 MBit/s for Networking WiFi

MPN
EW-7811UN V2
Brand
Edimax
EAN-13
4717964703354
Order Code
16-2518
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Edimax's EW-7811UN V2 Wi-Fi adapter is an innovative networking solution with the manufacturer's part number EW-7811UN. This compact N150 Wi-Fi adapter is designed for seamless integration into systems requiring USB A (USB 2.0) connectivity, offering a wireless networking speed of up to 150 Mbit/s. Its compact form factor makes it ideal for applications in both portable and fixed installations, particularly where space is at a premium, without compromising on performance. This device is suitable for enhancing Wi-Fi capabilities in embedded systems, upgrading legacy desktops and laptops, and supporting IoT applications that require reliable wireless connectivity. The adapter's compliance with IEEE802.11b/g/n standards ensures broad compatibility with existing network infrastructures.
Type Wi-Fi adapter
Colour Black
Height 7.1mm
Interfaces USB A (USB 2.0)
Length 17.5mm
Weight 2g
Width 14.9mm
Wi-Fi frequency band 2.4 GHz
Wi-Fi Speed 2.4 GHz 150 MB/s
Wi-Fi transmission rate (max.) 150 MBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot