EDIMAX EW-7811ULC Wi-Fi adapter USB A USB 2.0 compact design for easy use

Order Code:

16-2517

Brand: Edimax MPN: EW-7811ULC EAN-13: 4717964700070
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Edimax presents the EW-7811ULC Wi-Fi adapter, designed under the manufacturer part number EW-7811ULC. This USB A adapter operates via USB 2.0, facilitating a compact and user-friendly solution for integrating wireless network connectivity. Distinguished by its small form factor, the EW-7811ULC is engineered for straightforward deployment in a variety of networking applications, such as enhancing the wireless capabilities of desktop computers or enabling laptops with legacy systems to access modern Wi-Fi networks. Its IEEE 802.11ac compliance ensures reliable performance across a broad range of wireless environments. Ideal for engineers seeking a space-efficient method to upgrade existing computing equipment, this adapter supports both secure and efficient data transmission without the need for extensive modifications to the host system.
Type Wi-Fi adapter
Colour Black
Dual Band compatibility 2.4 GHz and 5 GHz
Height 7.2mm
Interfaces USB A (USB 2.0)
Length 17.4mm
Rack size 483 mm (19")
Weight 2g
Width 15mm
Wi-Fi Speed 2.4 GHz 200 MBit/s
Wi-Fi Speed 5 GHz 433 MBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot