EDIMAX EW-7722UTN V3 Wi-Fi adapter USB A USB 2.0 wireless networking device

MPN
EW-7722UTN V3
Brand
Edimax
EAN-13
4717964703361
Order Code
16-2516
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

EDIMAX EW-7722UTN V3 is a versatile Wi-Fi adapter identified by the Manufacturer's Part Number EW-7722UTN V3. This networking device connects via a USB A interface and operates on the USB 2.0 standard, which provides sufficient bandwidth for reliable wireless network connectivity. Designed for seamless integration into typical networking and WiFi applications, it is ideal for enhancing wireless communication in both domestic and industrial environments. The adapter supports IEEE 802.11b/g/n standards, ensuring compatibility with a wide range of devices and routers, making it well-suited for situations that require improved wireless signal reception or connectivity stabilisation in areas with traditional signal limitations. Engineers often deploy this adapter in scenarios necessitating quick deployment, retrofitting network capabilities to legacy systems, or extending wireless coverage without the need for extensive hardware overhauls.
Type Wi-Fi adapter
Colour Black
Interfaces USB A (USB 2.0)
Rack size 483 mm (19")
Transfer Rate 300 MBit/s
Weight 0.038

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot