Edimax EW-7711USn Wireless nLITE 3dBi High Gain USB Adapter

Order Code:

58-6106

Brand: Edimax MPN: EW-7711USn EAN-13: 4710700926352
  • Country of Origin:
  • View All

Discontinued


This wireless high gain USB adapter from Edimax is a high-gain adapter which provides a simple and easy way to network your computer or laptop or upgrade wireless connectivity.

The high-gain adapter supports higher data transmission speeds of up to 150 Mbit/s (when connected to wireless 802.11n devices). You need it only in the USB port of the computer, so you can enjoy incredible high-speed wireless network access.

The EW-7711UAn is compliant with Wi-Fi 802.11b/g standards, while the integrated N-Fi technology can increase the coverage to 3 times and reduce "dead spots" in the wireless area. If wireless 802.11n devices are connected, the data transfer rate is 150 Mbit/s, whereby the signals reach further and wireless connections become more reliable than a standard wireless 802.11b/g network.


  • Includes multi-language setup wizard EZmax
  • Supports Turbo Mode to increase the transmission speed
  • Supports WMM to provide sufficient bandwidth for wireless multimedia transmission
  • Provides a 3dBi high gain, antenna to further increase the cover
  • Wireless transfer rate (max.): 150 Mbit/s
  • Wireless standard: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
  • WLAN frequency: 2.4 GHz
  • Category: WLAN stick
  • Interfaces: USB 2.0
  • Dimensions: 15 x 155 x 15mm (L x W x H)
  • Manufacturer's part EW-7711USn

Delivery includes: wireless USB antenna, Quick Start guide or installation CD.
System requirements: Windows® XP, Windows Vista™, Windows® 7, Mac OS 10.7/10.8/10.9 or Linux.

Trustpilot