EDIMAX EW-7611ULB USB Wi-Fi Dongle Bluetooth 150 Mbps USB 2.0

MPN
EW-7611ULB
Brand
Edimax
EAN-13
4717964701305
Order Code
16-2515
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £17.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

EDIMAX Technology Co., Ltd introduces the EW-7611ULB, a compact USB Wi-Fi dongle featuring Bluetooth 4.0 connectivity and Wi-Fi capabilities supporting data transfer rates up to 150 Mbps. Designed for simplicity and versatility, this device serves as an efficient networking solution for adding wireless connectivity to desktops or laptops lacking built-in wireless modules. Utilising USB 2.0, the EW-7611ULB provides reliable integration into existing computer systems, facilitating both short-range Bluetooth communications and wireless networking within a compact form factor. Engineers may find this device particularly useful for prototyping and testing IoT applications where adding wireless capabilities is required, or in scenarios where retrofitting older computing systems with modern wireless connectivity is necessary. This product supports various operating systems, providing a convenient way to enhance networking capabilities in technologically diverse environments.
Type EW-7611ULB
Wireless Standard 150 MBit/s
Colour Black
Height 7mm
Length 19mm
Product Type Wi-Fi dongle
Weight 3g
Width 15mm
WPS compatible Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot