EDIMAX EN-9320SFP+ V2 PCIe x4 SFP+ card 1 port supports high-speed networking

MPN
EN-9320SFP+ V2
Brand
Edimax
EAN-13
4717964704634
Order Code
16-2508
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £91.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Edimax EN-9320SFP+ V2 is a high-performance network interface card designed to integrate seamlessly with systems requiring enhanced network capabilities. This PCI Express card features a single SFP+ port and utilises the PCIe x4 interface, ensuring high-speed data transfer rates suitable for intensive networking tasks. Typically employed in data centres, enterprise networks, and server environments, it facilitates efficient and reliable 10 Gigabit Ethernet connectivity. The EN-9320SFP+ V2 supports advanced features such as VLAN tagging and jumbo frames, which are essential for optimising data throughput and maintaining robust network performance in professional contexts. Its compatibility with a wide range of SFP+ modules provides flexibility in network deployment and upgrades.
Type PCI card
10/100/1000 Mbps Ports 1
InterFaces (output) SFP+
Product Type PCI Express Card
Slot PCIe x4

Reviews

Be the first to submit a review

Trustpilot