Edimax DP-240W52V Rail PSU 52V 4.6A 240W Short Circuit Protection

Order Code:

08-9962

Brand: Edimax MPN: DP-240W52V EAN-13: 4717964704979

Discontinued


The EDIMAX DP-240W52V rail mounted PSU (DIN) provides a 52 V output at 4.6 A with a total power capacity of 240 W, suitable for industrial applications. This DIN rail power supply unit is ideal for efficient and reliable power distribution in control panels and automation systems. The EDIMAX DP-240W52V DIN mains unit is designed for easy installation and maintenance in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 52V
Output Current 4.6A
Power Rating 240W
Dim (L x W x H) 122 x 114 x 63 mm
Height 63mm
Input voltage (max.) 264
Length 122mm
Max. output current 4.6A
Min. input voltage 90V
Misc Attribute 1 240W/52V industrial DIN rail power supply
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 114mm

Trustpilot