Easter Opening Hours and Delivery Dates here

Edimax BR-6428NC N300 Multi-Function Wi-Fi Router

Order Code:

58-2872

Brand: Edimax MPN: BR-6428nC EAN-13: 4710700929797
  • Country of Origin: China
  • View All

Discontinued


This multifunction Wi-Fi router from Edimax is a 300Mbit/s high-speed multifunction solution that supports wireless standards IEEE 802.11b/g/n and achieves a significantly improved range and coverage thanks to the removable 9 dBi antenna.

Whether as a router, access point or extender, the flexibility of the BR-6428nC meets requirements of any application on the network. With a few simple clicks through the setup wizard "smart iQ Setup", the installation and configuration is done quickly and easily. For home use or small office, this router provides a cost effective solution.

3-in-1 router, access point and range extender
The BR-6428nC can be used as a router, access point or extender. Configure using the IQ setup wizard simply the mode that you require for your network, and then enjoy surfing the Internet.

Smart iQ setup
The "smart iQ" is for the intelligent automatic and fast setup and without the CD.

9dBi high gain antennas
For a high WLAN coverage and range, the router is equipped with two high-gain, removable 9dBi antennas. Their powerful signal penetrates walls and even ceilings.

Guest network (in router mode)
Offers the possibility of setting up a guest network, so that guests can surf with you on the Internet and are thereby isolated from your primary network.

Green technology
Equipped with the latest green technology. By saving resources, it consumes 30% less power than (compared to) other 300Mbit/s standard routers.

WPS (Wi-Fi Protected Setup) button
The BR-6428nC has a WPS (WiFi Protected Setup) button that easily helps you to create and activate your secure wireless network.


  • 3-in-1 router, access point and extenders
  • Smart iQ setup for the intelligent automatic and quick installation without CD
  • 2 detachable antennas with high gain 9dBi - improves range and coverage of wireless signal
  • Guest network to be isolated from your primary network
  • Wi-Fi protected setup (WPS) button: For easy setup with one click
  • Interfaces (PC/multimedia): LAN (10/100 Mbps)
  • LAN data transfer rate: 100 Mbit/s
  • Network device type (category): WLAN router
  • No. of 10/100 Mbit/s WAN ports: 1x
  • No. of 10/100 Mbps ports: 4x
  • No. of antennas: 2x
  • WLAN standard: IEEE802.11n, IEEE802.11g, IEEE802.11b
  • WLAN frequency: 2.4 GHz
  • Wireless LAN: 300 Mbit/s
  • Manufacturer's part BR-6428nC
Type Wi-Fi router

Trustpilot