Christmas Opening Hours and Delivery Dates here
Edicron KT88 Tetrode Valve

Edicron KT88 Tetrode Valve

Order Code:

47-4012

Brand: Edicron MPN: KT88

Discontinued


Audio Frequency Beam Tetrode, Tetrode Valve, Octal Base, 6.3V Heater Voltage, 1.6A Heater Current, 140mA Anode Current, 250V Anode Voltage, 52mm Diameter, 100W Power, Very Popular, Robust Valve, This Valve is Very Popular in Hi-fi and Stage Pa Applications, but can be Configured to Operate in Triode Mode for Best Fidelity, In this Mode Output is 30W in Push-pull Class A Operation
Type Tetrode Power Valve
Anode Current 57mA
Anode Voltage 250V
Application Output stages of audio and guitar amplifiers
Base AO8
Contacts 8
Diameter 52mm
Heater Current 1.6A
Heater Voltage 6.3V
Height 110mm
Power Dissipation (Pd) 100W
Width 52mm

Trustpilot