Christmas Opening Hours and Delivery Dates here

Edicron EL84 (JJ) Pentode Valve

Order Code:

47-4011

Brand: Edicron MPN: EL84-L

Discontinued


A small to medium output pentode valve housed in a standard B9A envelope, and intended for ultra-linear, push-pull operation or single-ended output. In push-pull Class AB1 mode the output can be up to 17W, and for single-ended Class A output is just a few watts.

Widely used for both audio and guitar applications, and manufactured for Edicron by JJ.
  • Single valve
Type B9A pentode valve
Anode Current 48mA
Anode Voltage 300V
Application Output stages of audio and guitar amplifiers
Base B9A, Noval
Diameter 22mm
Heater Current 760mA
Heater Voltage 6.3
Height 71.4mm

You may also like


Trustpilot