Edicron EL34 (JJ) Audio Pentode Valve

Order Code:

47-4008

Brand: Edicron MPN: EL34

Discontinued


This EL34 audio pentode valve is primarily intended for push-pull, ultra-linear applications, widely used in state-of-the-art audio amplifiers.
  • 25W Power
  • Octal base
  • 6.3V Heater voltage
  • 1.5A Heater current
  • 100mA Anode current
  • 250V Anode voltage
  • 33.3mm Diameter
Type AO8 output pentode valve
Anode Current 100mA
Anode Voltage 250V
Application Output stages of audio and guitar amplifiers
Base AO8
Contacts 8
Diameter 33.3mm
Heater Current 1.5A
Heater Voltage 6.3V
Height 98mm
Power Dissipation (Pd) 25W
Width 33.3mm

Trustpilot