Edicron 12AX7LPS ECC83 Double Triode Valve

MPN
12AX7LPS
Brand
Edicron
Order Code
47-4004
Country of Origin
Russian Federation

Discontinued


High-µ, low current double triode valve housed in a standard miniature B9A envelope. This large anode/plate version by Edicron features a spiral filament, making it ideal for audio applications.


  • Intended for amplifier applications such as phase splitter, cathode follower etc.
  • Its low noise, hum and microphony, plus high gain make it particularly suited to low level audio applications
Type B9A double triode valve
Anode Current 1.2mA
Anode Voltage 250V
Base B9A, Noval
Heater Current 300mA
Heater Voltage 6.3V

Questions

*Question functionality currently disabled
Question by: Product code: 47-4004

Q. if an ECC83 is on its way out will it cause the amp to loose complete volume for a few seconds.

A. Hi Les. Thank you for your question. This could be a possibility - we have heard of this before often after a few years they can fade so may be worth replacing.


Trustpilot